TG994-288-192-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Shiu Li Technology Co., Ltd.
In Stock: 2
Unit Price: 414,32000 €
Datasheet
TG994-288-192-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG994-288-192-0.5

DigiKey Part Number
1168-2212-ND
Manufacturer
Manufacturer Product Number
TG994-288-192-0.5
Description
THERM PAD 288MMX192MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 288.00mm x 192.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
288.00mm x 192.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
13W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes