

TG-AL373-57-45-2.0-2A | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-57-45-2.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-57-45-2.0-2A |
Description | THERM PAD 57MMX45MM W/ADH YELLOW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 57.00mm x 45.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 57.00mm x 45.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 1,58659 € | 139,62 € |
| Unit Price without VAT: | 1,58659 € |
|---|---|
| Unit Price with VAT: | 1,90391 € |


