
TG-AL373-310-310-3.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-310-310-3.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-310-310-3.0-1A |
Description | THERM PAD 310MMX310MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Obsolete | Color Yellow |
Usage Multi | Thermal Conductivity 1.8W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 310.00mm x 310.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A20KF-385-285-3.0-1A | t-Global Technology | 10 | 1168-TG-A20KF-385-285-3.0-1A-ND | 80,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,89000 € | 68,89 € |
| Unit Price without VAT: | 68,89000 € |
|---|---|
| Unit Price with VAT: | 82,66800 € |

