L37-3 Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L37-3 Rectangular

TG-AL373-25-25-0.5-0

DigiKey Part Number
1168-TG-AL373-25-25-0.5-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-25-25-0.5-0
Description
THERM PAD 25MMX25MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 25.00mm x 25.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/12/2025
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42200 €4,22 €
250,40240 €10,06 €
500,38760 €19,38 €
1000,37360 €37,36 €
2500,35592 €88,98 €
5000,34306 €171,53 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €