TG-AH482-300-300-5.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH482-300-300-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH482-300-300-5.0-0 |
Description | THERM PAD 300MMX300MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Category | Outline 300.00mm x 300.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone Elastomer |
Packaging Box | Color Red |
Part Status Obsolete | Thermal Conductivity 2.2W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |

