TG-A486G-100-100-1.0-0 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 1 713
Unit Price: 10,00000 €
Datasheet
L37-5-150-150-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L37-5-150-150-0.3-2A

TG-A486G-100-100-1.0-0

DigiKey Part Number
1168-TG-A486G-100-100-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A486G-100-100-1.0-0
Description
THERM PAD 100MMX100MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 100.00mm x 100.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/12/2025
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,60000 €14,60 €
1012,91900 €129,19 €
2512,30560 €307,64 €
5011,86040 €593,02 €
10011,43090 €1 143,09 €
25010,88620 €2 721,55 €
50010,49088 €5 245,44 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,52000 €