
TG-A4500-54-45-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-54-45-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-54-45-2.0 |
Description | THERM PAD 54X45MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 54.00mm x 45.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 54.00mm x 45.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,16800 € | 31,68 € |
| 25 | 3,01800 € | 75,45 € |
| 50 | 2,90860 € | 145,43 € |
| 100 | 2,80360 € | 280,36 € |
| 250 | 2,67032 € | 667,58 € |
| 500 | 2,61012 € | 1 305,06 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

