
TG-A3500F-150-150-2.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-150-150-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-150-150-2.5 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 € | 22,89 € |
| 10 | 20,25300 € | 202,53 € |
| 25 | 19,29040 € | 482,26 € |
| 50 | 18,59160 € | 929,58 € |
| 100 | 17,91780 € | 1 791,78 € |
| 250 | 17,06324 € | 4 265,81 € |
| 500 | 16,44310 € | 8 221,55 € |
| Unit Price without VAT: | 22,89000 € |
|---|---|
| Unit Price with VAT: | 27,46800 € |

