
TG-A3500-20-10-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-20-10-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-10-3.0 |
Description | THERM PAD 20MMX10MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 20.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Yellow |
Usage Multi | Thermal Conductivity 3.5W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,23340 € | 23,34 € |
| 250 | 0,22228 € | 55,57 € |
| 500 | 0,21428 € | 107,14 € |
| 1 000 | 0,20653 € | 206,53 € |
| 5 000 | 0,18960 € | 948,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

