
TG-A20KF-285-190-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-285-190-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-285-190-1.5 |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 1.8W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 285.00mm x 190.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,31400 € | 106,57 € |
| Unit Price without VAT: | 21,31400 € |
|---|---|
| Unit Price with VAT: | 25,57680 € |

