
TG-A1450-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-15-15-1.5 |
Description | THERM PAD 15MMX15MM RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,45760 € | 36,44 € |
| 50 | 1,40500 € | 70,25 € |
| 100 | 1,35420 € | 135,42 € |
| 250 | 1,28988 € | 322,47 € |
| 500 | 1,24322 € | 621,61 € |
| 1 000 | 1,19820 € | 1 198,20 € |
| 5 000 | 1,09968 € | 5 498,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

