

T62-2-100-100-0.2 | |
|---|---|
DigiKey Part Number | 1168-T62-2-100-100-0.2-ND |
Manufacturer | |
Manufacturer Product Number | T62-2-100-100-0.2 |
Description | THERM PAD 100MMX100MM W/ADH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 2,05111 € | 18,46 € |
| Unit Price without VAT: | 2,05111 € |
|---|---|
| Unit Price with VAT: | 2,46133 € |

