

LP0002/01-LI2000A-0.2 | |
|---|---|
DigiKey Part Number | 1168-1719-ND |
Manufacturer | |
Manufacturer Product Number | LP0002/01-LI2000A-0.2 |
Description | SQUARE THERMAL PAD LED SQUARE |
Customer Reference | |
Detailed Description | LP Square LED Square 25.4mm Board Module Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Square 25.4mm Board Module | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |

