MFR Recommended


TG-AH486-45-25-4.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-45-25-4.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-45-25-4.0-1A |
Description | THERM PAD 45X25MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 45.00mm x 25.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 45.00mm x 25.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,36600 € | 34,15 € |
| 50 | 1,31640 € | 65,82 € |
| 100 | 1,26900 € | 126,90 € |
| 250 | 1,20872 € | 302,18 € |
| 500 | 1,16498 € | 582,49 € |
| 1 000 | 1,12281 € | 1 122,81 € |
| 5 000 | 1,03051 € | 5 152,55 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,94400 € |


