

DC0011/15-TG-A482K-0.1-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/15-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/15-TG-A482K-0.1-0 |
Description | THERM PAD 21.84MMX18.79MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 21.84mm x 18.79mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,24200 € | 145,20 € |
Unit Price without VAT: | 0,24200 € |
---|---|
Unit Price with VAT: | 0,29040 € |