

DC0011/06-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0011/06-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/06-TG-A482K-0.1-0 |
Description | THERM PAD 18.03MMX12.7MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 18.03mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Category | Outline 18.03mm x 12.70mm |
Manufacturer t-Global Technology | Thickness 0.0039" (0.100mm) |
Series | Material Silicone |
Packaging Box | Color Red |
Part Status Not For New Designs | Thermal Conductivity 2.3W/m-K |
Usage TO-220 | Shelf Life 24 Months |
Type Die-Cut Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19339 € | 154,71 € |
| Unit Price without VAT: | 0,19339 € |
|---|---|
| Unit Price with VAT: | 0,23207 € |

