

DC0011/05-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1795-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/05-TI900-0.12-2A |
Description | THERM PAD 17.45MMX14.27MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 17.45mm x 14.27mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Viscose |
Part Status Active | Color White |
Usage TO-220 | Thermal Conductivity 1.8W/m-K |
Type Die-Cut Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 17.45mm x 14.27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,42028 € | 168,11 € |
| Unit Price without VAT: | 0,42028 € |
|---|---|
| Unit Price with VAT: | 0,50434 € |

