
10712-256 | |
|---|---|
DigiKey Part Number | 6036-10712-256-ND |
Manufacturer | |
Manufacturer Product Number | 10712-256 |
Description | 120x25.4mm Low-spd w Tach |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 71.3 CFM (2.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Packaging Bulk | Noise 34.5dB(A) |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 71.3 CFM (2.00m³/min) | Material - Frame Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |

