
10709-25428 | |
|---|---|
DigiKey Part Number | 6036-10709-25428-ND |
Manufacturer | |
Manufacturer Product Number | 10709-25428 |
Description | 92x25.4mm, PWM, 28" |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 105.2 CFM (2.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, PWM Control |
Packaging Bulk | Noise 53.0dB(A) |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.791A |
Air Flow 105.2 CFM (2.95m³/min) | Material - Frame Plastic |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,34000 € |

