
10706-254 | |
|---|---|
DigiKey Part Number | 6036-10706-254-ND |
Manufacturer | |
Manufacturer Product Number | 10706-254 |
Description | 60x25.4mm, 4 Wire, PWM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 26.5 CFM (0.742m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, PWM Control |
Packaging Bulk | Noise 36.5dB(A) |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.270A |
Air Flow 26.5 CFM (0.742m³/min) | Material - Frame Plastic |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |

