
10706-152 | |
|---|---|
DigiKey Part Number | 6036-10706-152-ND |
Manufacturer | |
Manufacturer Product Number | 10706-152 |
Description | 60x15mm, 2 wire med spd |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.5 CFM (0.490m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Packaging Bulk | Noise 31.5dB(A) |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, TUV, UL |
Width 15.00mm | Current Rating (Amps) 0.190A |
Air Flow 17.5 CFM (0.490m³/min) | Material - Frame Plastic |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 11,89900 € | 118,99 € |
| 500 | 10,19880 € | 5 099,40 € |
| 1 000 | 6,79920 € | 6 799,20 € |
| 2 000 | 5,09940 € | 10 198,80 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |

