
DC-VA-MPEG2-8B-60-1080-MD00C-A200T | |
|---|---|
DigiKey Part Number | 1962-DC-VA-MPEG2-8B-60-1080-MD00C-A200T-ND |
Manufacturer | |
Manufacturer Product Number | DC-VA-MPEG2-8B-60-1080-MD00C-A200T |
Description | MOD MPEG2 DEC 60FPS 1080 SODIMM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPEG-2 HD Decoder Embedded Module Artix-7 XC7A200T 200MHz 512MB 32MB |
Datasheet | Datasheet |
Category | Core Processor Artix-7 XC7A200T |
Manufacturer System-On-Chip (SOC) Technologies Inc. | Speed 200MHz |
Series | Flash Size 32MB |
Packaging Box | RAM Size 512MB |
Part Status Active | Base Product Number |
Module/Board Type FPGA Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 576,87000 € | 5 768,70 € |
| Unit Price without VAT: | 576,87000 € |
|---|---|
| Unit Price with VAT: | 692,24400 € |

