
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 3.2GHz ~ 4.8GHz, 5.9GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | SZP-C-0U01 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,89000 € | 42,89 € |
Unit Price without VAT: | 42,89000 € |
---|---|
Unit Price with VAT: | 51,46800 € |