
SPW0442HR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPW0442HR5H-1TR-ND - Tape & Reel (TR) 6017-SPW0442HR5H-1CT-ND - Cut Tape (CT) 6017-SPW0442HR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW0442HR5H-1 |
Description | SPW0442HR5H-1 |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | SPW0442HR5H-1 Models |
Category | Frequency Range 10 Hz ~ 10 kHz |
Manufacturer Syntiant | Sensitivity -42dB ±1dB @ 94dB SPL |
Series | S/N Ratio 59dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 500 Ohms |
Part Status Obsolete | Voltage Range 1.5 V ~ 3.6 V |
Type MEMS (Silicon) | Current - Supply 185 µA |
Output Type Analog | Port Location Top |
Direction Omnidirectional |

