


SPW0690LM4H-1 | |
---|---|
DigiKey Part Number | 6017-SPW0690LM4H-1TR-ND - Tape & Reel (TR) 6017-SPW0690LM4H-1CT-ND - Cut Tape (CT) 6017-SPW0690LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | Syntiant |
Manufacturer Product Number | SPW0690LM4H-1 |
Description | MIC MEMS DIGITAL PDM OMNI -41DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW0690LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -41dB ±1dB @ 94dB SPL | |
S/N Ratio | 66.5dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 2 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,65000 € | 1,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 900 | 0,77202 € | 4 554,92 € |
Unit Price without VAT: | 1,65000 € |
---|---|
Unit Price with VAT: | 1,98000 € |