UHDMB05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHDMB05
UHDMB05
UHDMB05

UHDMB05

DigiKey Part Number
137-UHDMB05-ND
Manufacturer
Manufacturer Product Number
UHDMB05
Description
MICRO BNC PLUG, UHD 12GHZ, 4505R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC, Micro Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1505A, 4505R
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
20000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,46010 €846,01 €
Manufacturers Standard Package
Unit Price without VAT:8,46010 €
Unit Price with VAT:10,15212 €