


TS2P2M20-BP | |
|---|---|
DigiKey Part Number | SC3749-ND |
Manufacturer | |
Manufacturer Product Number | TS2P2M20-BP |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TS2P2M20-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 125VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Agriculture, Audio, General, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 15,39400 € | 153,94 € |
| 25 | 14,43000 € | 360,75 € |
| 50 | 13,74160 € | 687,08 € |
| 100 | 13,08610 € | 1 308,61 € |
| 250 | 12,26756 € | 3 066,89 € |
| 500 | 11,68274 € | 5 841,37 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 21,74400 € |

