Image for TRSF05XLRM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF05XLRM

DigiKey Part Number
TRSF05XLRM-ND
Manufacturer
Manufacturer Product Number
TRSF05XLRM
Description
CBL ASSY TRS 3P F TO XLR 3P M 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly TRS 3 pos Female Receptacle (8) to XLR 3 pos Male Plug (8) 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
TRS 3 pos Female Receptacle (8) to XLR 3 pos Male Plug (8)
Length
5.00' (1.52m)
Cable Type
Round
Color
Violet
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,45000 €221,45 €
Manufacturers Standard Package
Unit Price without VAT:221,45000 €
Unit Price with VAT:265,74000 €