



EHHD15FFB | |
|---|---|
DigiKey Part Number | SC2475-ND |
Manufacturer | |
Manufacturer Product Number | EHHD15FFB |
Description | DSUB GENDER CHANGER HD15F HD15F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount, Square Flange | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Nickel Silver, Black Chrome Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws | |
Housing Color | Yellow | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 17,32400 € | 173,24 € |
| 25 | 16,23920 € | 405,98 € |
| 50 | 15,46420 € | 773,21 € |
| 100 | 14,72640 € | 1 472,64 € |
| 300 | 13,62917 € | 4 088,75 € |
| 500 | 13,14738 € | 6 573,69 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,46800 € |





