Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PJRAS2X1S01AUX | |
|---|---|
DigiKey Part Number | SC1858-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS2X1S01AUX |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS2X1S01AUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Grounding Tab | |
Insulation Color | Red, White | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Copper Alloy | |
Body Color | Gold, White | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,58500 € | 35,85 € |
| 25 | 3,36040 € | 84,01 € |
| 50 | 3,19960 € | 159,98 € |
| 162 | 2,94481 € | 477,06 € |
| 324 | 2,80426 € | 908,58 € |
| 648 | 2,67049 € | 1 730,48 € |
| 1 134 | 2,56719 € | 2 911,19 € |
| 2 592 | 2,42189 € | 6 277,54 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,06400 € |













