Contact Crimp Blade 20-24 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316815-2

DigiKey Part Number
17-2316815-2TR-ND - Tape & Reel (TR)
17-2316815-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2316815-2
Description
HD3 TAB CONTACT AU0.38 M SIZE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Crimp Blade 20-24 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
2316815-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50800 €5,08 €
250,47560 €11,89 €
500,45300 €22,65 €
1000,43120 €43,12 €
2500,40424 €101,06 €
5000,38492 €192,46 €
1 0000,36653 €366,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33237 €1 329,48 €
8 0000,31651 €2 532,08 €
12 0000,30759 €3 691,08 €
20 0000,29672 €5 934,40 €
28 0000,28976 €8 113,28 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €