HPCI4F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HPCI4F
HPCI4F
HPCI4F

HPCI4F

DigiKey Part Number
SC2515-ND
Manufacturer
Manufacturer Product Number
HPCI4F
Description
CONN CIRC RCPT 4POS SILVER QC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Non-Gendered Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
HPCI4F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Quick Connect - 0.250" (6.3mm)
Fastening Type
Latch Lock, Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP25
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
50A
Voltage Rating
-
Cable Opening
0.560" (14.22mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Industrial, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,24000 €9,24 €
107,85300 €78,53 €
257,36120 €184,03 €
507,00980 €350,49 €
1006,67510 €667,51 €
3006,17757 €1 853,27 €
5005,95908 €2 979,54 €
1 0005,67497 €5 674,97 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:11,08800 €