Image for EN3PH2F20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3PH2F20X

DigiKey Part Number
EN3PH2F20X-ND
Manufacturer
Manufacturer Product Number
EN3PH2F20X
Description
CONN RCPT HSNG FMALE 2POS PNL MT
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic Polymer, Glass Fiber
Shell Finish
-
Housing Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
Flame Retardant
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic Rubber
Contact Shape
Circular
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.