
EN3PH2F16X | |
|---|---|
DigiKey Part Number | EN3PH2F16X-ND |
Manufacturer | |
Manufacturer Product Number | EN3PH2F16X |
Description | CONN RCPT HSNG FMALE 2POS PNL MT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic Polymer, Glass Fiber | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | Flame Retardant | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic Rubber | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |



