
46256LFEX | |
|---|---|
DigiKey Part Number | 46256LFEX-ND |
Manufacturer | |
Manufacturer Product Number | 46256LFEX |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | 115V-230V Marking | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 4.78mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,90350 € | 590,35 € |
| Unit Price without VAT: | 5,90350 € |
|---|---|
| Unit Price with VAT: | 7,08420 € |

