3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
3502RAAU
3502RAAU

3502RAAU

DigiKey Part Number
SC1983-ND
Manufacturer
Manufacturer Product Number
3502RAAU
Description
CONN RCA PLUG MONO R/A 2COND 3PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Solder Cup
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-40°C ~ 85°C
Voltage - Rated
250VAC, 140VDC
Current Rating (Amps)
6 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Brass
Contact Material
Copper Alloy
Cable Opening
0.290" (7.37mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,37000 €16,37 €
1013,91200 €139,12 €
2513,04080 €326,02 €
5012,41840 €620,92 €
10011,82600 €1 182,60 €
30010,94477 €3 283,43 €
50010,55782 €5 278,91 €
Manufacturers Standard Package
Unit Price without VAT:16,37000 €
Unit Price with VAT:19,64400 €