



TA2-1A-DC-1-L | |
|---|---|
DigiKey Part Number | 2299-TA2-1A-DC-1-L-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1A-DC-1-L |
Description | SWITCH TOGGLE SPST 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 21A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Standard Round | |
Actuator Length | 34.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |

