Similar

SFU3032GC2AE2TO-I-GE-1B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3032GC2AE2TO-I-GE-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GC2AE2TO-I-GE-1B1-STD |
Description | USB FLASH DRIVE 32GB MLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 3.0 |
Datasheet | Datasheet |
Category | Memory Type FLASH - NAND (MLC) |
Mfr | Type |
Series | Speed - Read 175MB/s |
Packaging Bulk | Speed - Write 90MB/s |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFU3032GC2AE2TO-I-GE-1A1-STD | Swissbit | 149 | 1052-SFU3032GC2AE2TO-I-GE-1A1-STD-ND | 330,96000 € | Similar |


