Similar

SFSD4096N3BM1TO-E-GE-2D1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD4096N3BM1TO-E-GE-2D1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD4096N3BM1TO-E-GE-2D1-STD |
Description | MEM CRD MICSDHC 4GB 10UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 pSLC |
Category | Memory Size 4GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S404APGJN-U3000-3 | Delkin Devices, Inc. | 1 | 3247-S404APGJN-U3000-3-ND | 62,65000 € | Similar |


