Direct

Category | Memory Size 1GB |
Manufacturer Swissbit | Speed Class 6 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD1024L1BN1WI-E-DE-111-STD | Swissbit | 4 | 1052-SFSD1024L1BN1WI-E-DE-111-STD-ND | 88,14000 € | Direct |


