Memory Card SDXC™ 64GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GL3BM1TO-E-HG-2D1-STD

DigiKey Part Number
1052-SFSD064GL3BM1TO-E-HG-2D1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GL3BM1TO-E-HG-2D1-STD
Description
MEM CARD SDXC 64GB 10 UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card SDXC™ 64GB Class 10, UHS Class 1 pSLC
Product Attributes
Filter Similar Products
Category
Memory Size
64GB
Manufacturer
Swissbit
Speed
Class 10, UHS Class 1
Series
Technology
pSLC
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Type
SDXC™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.