
SFSD064GL1AM1MT-E-ZK-21P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GL1AM1MT-E-ZK-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GL1AM1MT-E-ZK-21P-STD |
Description | MEM CD SDHC SDXC 64GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GL1AM1TB-E-IK-22P-STD | Swissbit | 0 | 1052-SFSD064GL1AM1TB-E-IK-22P-STD-ND | 361,04000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,68000 € | 108,68 € |
| 10 | 100,18500 € | 1 001,85 € |
| Unit Price without VAT: | 108,68000 € |
|---|---|
| Unit Price with VAT: | 130,41600 € |

