
SFPC160GM1AR2MT-I-7C-62R-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC160GM1AR2MT-I-7C-62R-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC160GM1AR2MT-I-7C-62R-STD |
Description | SSD 160GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 160GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.5GB/s | |
Speed - Write | 3.02GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,64000 € | 358,64 € |
| Unit Price without VAT: | 358,64000 € |
|---|---|
| Unit Price with VAT: | 430,36800 € |

