
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,65000 € | 44,65 € |
Unit Price without VAT: | 44,65000 € |
---|---|
Unit Price with VAT: | 53,58000 € |