SFSA960GV2AK4TO-I-8C-226-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 20
Unit Price: 1 309,11000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GV2AK4TO-I-8C-226-STD

DigiKey Part Number
1052-SFSA960GV2AK4TO-I-8C-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA960GV2AK4TO-I-8C-226-STD
Description
SSD 960GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
495MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Memory Size
960GB
Size / Dimension
54.00mm × 39.00mm × 4.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA960GV2AK4TO-I-8C-236-STDSwissbit201052-SFSA960GV2AK4TO-I-8C-236-STD-ND1 309,11000 €Direct
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1348,30000 €348,30 €
Manufacturers Standard Package
Unit Price without VAT:348,30000 €
Unit Price with VAT:417,96000 €