
SFSA040GM1AO2TO-I-6B-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA040GM1AO2TO-I-6B-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA040GM1AO2TO-I-6B-22P-STD |
Description | SSD 40GB M.2 PSLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 40GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 372MB/s | |
Speed - Write | 223MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,37000 € | 283,37 € |
| Unit Price without VAT: | 283,37000 € |
|---|---|
| Unit Price with VAT: | 340,04400 € |

