SFSA030GQ1AA2TO-C-LB-22P-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 163,38000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA030GQ1AA2TO-C-LB-22P-STD

DigiKey Part Number
1052-SFSA030GQ1AA2TO-C-LB-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA030GQ1AA2TO-C-LB-22P-STD
Description
SSD 30GB 2.5" PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 30GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
2.5"
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
530mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.