
SFCF032GH1AF2TO-C-QT-537-STD | |
---|---|
DigiKey Part Number | 1052-SFCF032GH1AF2TO-C-QT-537-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF032GH1AF2TO-C-QT-537-STD |
Description | INDUSTRIAL COMPACT FLASH CARD, C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 402,42000 € | 402,42 € |
10 | 369,88000 € | 3 698,80 € |
Unit Price without VAT: | 402,42000 € |
---|---|
Unit Price with VAT: | 482,90400 € |