
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,62000 € | 435,62 € |
| Unit Price without VAT: | 435,62000 € |
|---|---|
| Unit Price with VAT: | 522,74400 € |

