Similar

SFCA064GH2AD4TO-I-LT-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA064GH2AD4TO-I-LT-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA064GH2AD4TO-I-LT-23P-STD |
Description | MEMORY CARD CFAST 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


